EMM22DSAI

Heilind Number:SULEMM22DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DSAI, a high-performance female connector designed for demanding electronic applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 44 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained designs. Compliant with industry standards, this connector is perfect for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EMM22DSAI.