EMM22DSAN

Heilind Number:SULEMM22DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSAN

Detailed Description

Introducing the EMM22DSAN, a high-performance Board To Board PCB Connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a female gender and two rows, it offers a total of 44 positions with a pitch of 3.96mm (.156 in). The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at an impressive voltage of 950 VAC, and with an amperage rating of 5A, this connector is suitable for a wide range of power and signal transmission requirements. Its thru-hole termination method and right-angle orientation make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable space on the board. Gold termination plating ensures long-term durability. This connector, categorized under hi-rel products, is perfect for applications where reliability is paramount. Upgrade your connectivity solutions with the EMM22DSAN.