EMM22DSAS

Heilind Number:SULEMM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSAS

Detailed Description

Introducing the EMM22DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials for reliable conductivity. It offers a 5A amperage and can withstand up to 950VAC, making it suitable for power-intensive systems. The two-row design with 44 positions allows for versatile connectivity. Its side hole mount and thru-hole termination method ensure secure installation. The gold-plated phosphor bronze contacts provide excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a right-angle orientation and a tail length of 6.85mm, it offers flexibility in PCB layout. Measuring 10.95mm in height and .325 inches in width, it fits compactly on the board. The EMM22DSAS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.