EMM22DSEH-S13

Heilind Number:SULEMM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DSEH-S13

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EMM22DSEH-S13, offers reliable connectivity in high-performance electronic applications. With an amperage rating of 5A and voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of 44 gold-plated contact points with a 3.96mm pitch, it guarantees secure and low-resistance connections. The Full Bellow contact type and gold termination plating further enhance signal integrity. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. Designed for board-to-board and card edge connections, the EMM22DSEHS13 connector is a dependable solution for demanding industrial and commercial applications.