EMM22DSEH-S243

Heilind Number:SULEMM22DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSEH-S243

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM22DSEH-S243, offers reliable connectivity for high-performance applications. With a current rating of 3A and a maximum voltage of 950VAC, this female connector ensures efficient power transmission. Featuring a single row design with 22 positions, it is ideal for compact PCB layouts. The clearance hole mount type and eyelet termination method provide easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees durability and optimal signal transfer. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its usability. Measuring 10.95mm in height and .325 inches in width, this connector is space-efficient without compromising performance. Perfect for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EMM22DSEHS243 connector.