| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DSEH |
EMM22DSEH
| Heilind Number: | SULEMM22DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSEH |
| ECAD Model: |
Specifications
Detailed Description
The EMM22DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in a compact form factor. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transfer. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy. This connector, classified under the Board To Board PCB Connectors category, is ideal for use in industries where high reliability is essential.

