EMM22DSEI-S13

Heilind Number:SULEMM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DSEI-S13

Detailed Description

Introducing the EMM22DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 44 positions, it offers ample connectivity options. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Its threaded mount type and straddle orientation provide secure and stable installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. Trust the EMM22DSEIS13 for robust and efficient board-to-board connections in aerospace, military, and industrial applications.