EMM22DSEI-S243

Heilind Number:SULEMM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSEI-S243

Detailed Description

The PBT & Phosphor Bronze 22DSEI-S243 connector, featuring a female gender with a single row design, is a reliable component for board-to-board PCB connections. With a threaded mount type and eyelet termination method, installation is secure and efficient. Constructed with high-quality phosphor bronze contacts plated in gold, it ensures optimal conductivity and durability. The 3A rated connector, with a voltage capacity of 950VAC, is suitable for various electronic applications. Its straight orientation, compact dimensions of 10.95mm in height and .325 inches in width, make it space-efficient. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh environments. Designed for 22 positions with a pitch of 3.96mm, it offers precise and stable connections. The full bellow contact type further enhances its performance. Tailored for demanding PCB applications, the EMM22DSEIS243 is a top choice for engineers seeking quality and performance in their designs.