EMM22DSEN-S13

Heilind Number:SULEMM22DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSEN-S13

Detailed Description

The EMM22DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The termination method of card extender and pitch of 3.96 mm make it easy to integrate into your design. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straddle orientation provide secure connections. Measuring 10.95 mm in height and .325 in width, this connector offers a compact solution without compromising on performance. Ideal for use in aerospace, defense, and industrial applications, the EMM22DSEN-S13 is a reliable choice for your connectivity needs.