| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DSEN-S243 |
EMM22DSEN-S243
| Heilind Number: | SULEMM22DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Connector, SKU EMM22DSEN-S243, the perfect solution for high-performance board-to-board connections. Designed for female gender with 22 positions and a pitch of 3.96mm, this straight orientation connector ensures secure and reliable contact. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity, even at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C. With a termination method of eyelet and no mounting required, installation is quick and hassle-free. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the quality and durability of this connector for your PCB assembly needs.

