| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMM22DSEN |
EMM22DSEN
| Heilind Number: | SULEMM22DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, EMM22DSEN. Designed for high-performance applications, this connector boasts a 5A amperage capacity and 950VAC voltage rating, ensuring reliable power transmission. With two rows and 44 positions, it offers ample connectivity options. The termination method of eyelet and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Its straight orientation and no mounting requirement make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Featuring a compact size with dimensions of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. Trust in the EMM22DSEN for secure and durable board-to-board connections.

