EMM22DSES-S13

Heilind Number:SULEMM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSES-S13

Detailed Description

Introducing the EMM22DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. Featuring a female gender, 2 rows, and 44 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its side-hole mount type and card extender termination method make installation easy. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained applications. With full bellow contacts and straddle orientation, it provides secure and stable connections. Trust the EMM22DSES-S13 for superior performance in your PCB designs.