EMM22DSES

Heilind Number:SULEMM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM22DSES. This high-quality connector features a female gender with two rows and a side hole mount type, making it versatile for various applications. With an amperage of 5A and voltage rating of 950 VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The full bellow contact type and straight orientation, combined with 44 positions, offer seamless connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. The gold termination plating ensures long-term performance. Overall, the EMM22DSES connector is a top choice for demanding electronic systems.