| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEMM22DSUH |
EMM22DSUH
| Heilind Number: | SULEMM22DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DSUH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic devices. Made from durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 5A and a voltage of 950VAC. With one row of 22 positions and a pitch of 3.96mm, it offers efficient signal routing on PCBs. The Thru Hole termination method and Gold contact plating guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust in the EMM22DSUH for seamless board-to-board connectivity in your electronic designs.

