EMM22DSUI

Heilind Number:SULEMM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM22DSUI

Detailed Description

Introducing the PBT & Phosphor Bronze 22DSUI Connector, featuring a female gender and a single row design for seamless connectivity. With a threaded mount type and thru-hole termination method, this connector ensures secure and durable installation. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees reliable conductivity even in demanding environments. Operating at an amperage of 5A and a voltage of 950VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its performance. With 22 positions and a pitch of 3.96mm (.156 in), it offers versatility in PCB connections. The connector's robust construction, withstanding temperatures ranging from -65 to 125°C, makes it ideal for various applications. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet efficient. Gold termination plating ensures long-lasting durability, meeting high reliability standards. A perfect choice for board-to-board and card edge connections, the EMM22DSUI connector is a dependable solution for your connectivity needs.