| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEMM22DSUN |
EMM22DSUN
| Heilind Number: | SULEMM22DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power delivery with a maximum amperage of 5A and a voltage rating of 950VAC. With 22 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust in the EMM22DSUN for robust and efficient interconnect solutions in your electronic systems.

