EMM22DSUS

Heilind Number:SULEMM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSUS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with 22 positions, SKU EMM22DSUS. Designed for high-performance board-to-board PCB connections, this connector boasts a durable construction of PBT and Phosphor Bronze with gold plating for enhanced conductivity. Featuring a straight orientation and side hole mount type, it ensures secure and efficient assembly. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for various applications. Its full bellow contact type and thru-hole termination method guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring at a compact height of 10.95 mm and width of 8.26 mm, this connector offers space-saving solutions without compromising performance. Trust in the EMM22DSUS for robust and dependable connectivity in your electronic systems.