EMM22DSXH

Heilind Number:SULEMM22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSXH

Detailed Description

Introducing the EMM22DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The 22-position, single-row design, with a pitch of 3.96mm, allows for efficient signal transfer. Gold-plated contacts and termination provide excellent corrosion resistance and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. With a connector height of 10.95mm and a connector width of 8.26mm, it offers compact yet robust connectivity solutions. Ideal for use in aerospace, defense, and industrial applications, the EMM22DSXH ensures high reliability and performance in every connection.