EMM22DSXI

Heilind Number:SULEMM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DSXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DSXI

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DSXI, features a 22-position, female connector with a pitch of 3.96mm (.156in). It offers reliable performance with a contact rating of 5A and a maximum voltage of 950VAC, making it suitable for high-power applications. The connector, designed for threaded mounting and through-hole termination, ensures secure and durable connectivity. Crafted with gold-plated phosphor bronze contacts and a full bellow contact type, it guarantees efficient signal transmission. With a straight orientation, tail length of 2.79mm (.11in), and compact dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, it's ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, and RoHS compliant, it meets stringent quality standards. Perfect for demanding environments, this connector is a reliable choice for various industries.