| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DSXN |
EMM22DSXN
| Heilind Number: | SULEMM22DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DSXN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 0.156-inch straight female board-to-board PCB connector, SKU EMM22DSXN, ensures reliable power transmission with its 5A amperage and 950VAC voltage rating. Featuring a single row of 22 gold-plated full bellow contacts on a 3.96mm pitch, this connector offers seamless connectivity. Constructed with high-quality materials like Phosphor Bronze and Gold termination plating, it guarantees durability and efficient signal transfer. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The 10.95mm connector height and 8.26mm width, along with a 2.79mm tail length, make it easy to install and maintain. Ideal for use in hi-rel environments, this connector is a dependable solution for your PCB connectivity needs.

