EMM22DTAD

Heilind Number:SULEMM22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTAD

Detailed Description

Introducing the EMM22DTAD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows of female contacts made from durable PBT and phosphor bronze, this connector ensures secure connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation offer versatile mounting options. With 44 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in compact spaces. The clearance hole and thru-hole termination methods, along with a tail length of 2.54mm (.1 in), facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMM22DTAD for superior performance in critical electronic systems.