EMM22DTAI

Heilind Number:SULEMM22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTAI

Detailed Description

Introducing the EMM22DTAI, a high-performance board-to-board PCB connector designed for female applications. With a compact form factor and a threaded mount type, this connector offers secure and reliable connectivity in a variety of electronic devices. Featuring 44 gold-plated contact positions and a loop bellow contact type, it ensures low contact resistance and high signal integrity. The contact material, made of phosphor bronze, guarantees durability and longevity even in demanding environments. Operating at an impressive voltage of 950 VAC and amperage of 3 A, it meets the stringent requirements of industrial applications. With a right-angle orientation and a termination method of thru-hole, installation is convenient and efficient. This connector, with a connector height of 15.49 mm and a width of 9.4 mm, is suitable for use in compact electronic designs. Its operating temperature range of -65 to 125°C further enhances its versatility. Trust the EMM22DTAI for seamless and high-speed board-to-board connections in your electronic projects.