| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DTAN |
EMM22DTAN
| Heilind Number: | SULEMM22DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMM22DTAN. Designed for high-performance applications, this female connector features two rows with a contact pitch of 3.96mm (.156in), offering 44 positions for seamless connectivity. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method is thru-hole, and the contact material is gold-plated phosphor bronze, guaranteeing durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions (15.49mm connector height, 9.4mm width) make it ideal for board-to-board PCB and card edge connections. Trust in the EMM22DTAN for robust and efficient interconnect solutions.

