EMM22DTAS

Heilind Number:SULEMM22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTAS

Detailed Description

Introducing the EMM22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with 44 positions and two rows, each terminated through holes with gold plating, offers excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for various industrial settings. The right-angle orientation and side-hole mount type make installation easy and space-efficient. Its loop bellow contact type provides secure connections, while the 3A amperage rating guarantees efficient power transmission. Measuring only 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the EMM22DTAS for premium performance in your next project.