EMM22DTAT

Heilind Number:SULEMM22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTAT

Detailed Description

Introducing the EMM22DTAT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure threaded mount and through-hole termination, ensuring robust connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated contact material and loop bellow design provide excellent conductivity and signal integrity. With two rows and 44 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for applications requiring durability and performance. The right-angle orientation and compact dimensions make it versatile for various PCB designs. Trust the EMM22DTAT for seamless and reliable board-to-board connections in your electronic systems.