EMM22DTBI

Heilind Number:SULEMM22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTBI

Detailed Description

Introducing the EMM22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure installation on PCBs. Featuring gold-plated contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage capacity of 950VAC. The loop bellow contact type and right-angle orientation provide efficient space utilization. With 44 positions and a pitch of 3.96mm (.156 in), it allows for dense PCB layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for industries requiring durability and performance. Its termination through-hole and gold plating ensure easy soldering and long-term reliability. The EMM22DTBI is a top choice for engineers seeking high-quality connectors for mission-critical systems.