EMM22DTBN

Heilind Number:SULEMM22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTBN

Detailed Description

The EMM22DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 44 female contacts, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Utilizing a loop bellow contact type, it provides secure and stable connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. Perfect for high-reliability applications, the EMM22DTBN is a top choice for professionals in the electronics industry.