| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DTBT |
EMM22DTBT
| Heilind Number: | SULEMM22DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Right Angle Board-to-Board PCB Connector, model number EMM22DTBT. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 3.96mm and 44 positions, it offers precise and efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 950VAC, it's suitable for use in various environments. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Upgrade your connection solutions with the EMM22DTBT connector for optimal performance and durability.

