EMM22DTKD

Heilind Number:SULEMM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DTKD

Detailed Description

Introducing the EMM22DTKD, a high-performance PCB connector essential for seamless board-to-board connectivity. Crafted with precision using PBT and Phosphor Bronze, this female connector guarantees durability and reliability in all applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures efficient power transmission. Featuring two rows with 44 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Each contact is meticulously plated with gold, enhancing conductivity and corrosion resistance. Operating flawlessly in a temperature range of -65 to 125°C, it's ideal for various environments. The loop bellow contact type ensures secure connections, while the straight orientation and compact design with a height of 15.49mm and width of 9.4mm facilitate space-saving installations on PCBs. Trust the EMM22DTKD for superior performance in your electronic devices.