EMM22DTKI

Heilind Number:SULEMM22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTKI

Detailed Description

The EMM22DTKI is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold plating, this female connector ensures excellent conductivity and corrosion resistance. With two rows and 44 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector's Loop Bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet easy to work with. Whether used in board-to-board or card edge connections, the EMM22DTKI is a dependable solution for your connectivity needs.