| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DTKN |
EMM22DTKN
| Heilind Number: | SULEMM22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMM22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity. With a contact plating of gold, it offers superior conductivity and corrosion resistance. The 44-position connector, with two rows and a pitch of 3.96mm, is ideal for high-density layouts. Its straight orientation and thru-hole termination method provide easy installation. Operating at temperatures ranging from -65 to 125°C and a voltage of 950VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into electronic assemblies. Trust in the EMM22DTKN for efficient and durable board-to-board connections.

