| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DTKS |
EMM22DTKS
| Heilind Number: | SULEMM22DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DTKS |
| ECAD Model: |
Specifications
Detailed Description
The EMM22DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 44 female contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. The straight orientation and side hole mount type facilitate easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers excellent performance. The loop bellow contact type and thru-hole termination method further enhance its durability. Ideal for industrial and commercial use, this connector meets the highest quality standards. Stay connected with confidence using the EMM22DTKS.

