EMM22DTKT-S288

Heilind Number:SULEMM22DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTKT-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU EMM22DTKT-S288, boasts a rugged and reliable design perfect for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures efficient power transmission. Featuring a female gender, two rows of 44 positions, and a pitch of 3.96mm, it offers ample connectivity options. The threaded mount type and card extender termination method ensure secure installation. Its contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Trust in the EMM22DTKTS288 for high-performance connectivity in industrial and electronic systems.