EMM22DTMD

Heilind Number:SULEMM22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTMD

Detailed Description

Introducing the EMM22DTMD, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage resistance of up to 950VAC, this connector is built to ensure secure connectivity. Featuring two rows of 44 gold-plated contact points made of durable phosphor bronze, it guarantees optimal signal transfer with minimal signal loss. The loop bellow contact type and right-angle orientation offer flexibility in installation, while the clearance hole mount type and thru-hole termination method provide easy and secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMM22DTMD for superior performance and durability in your next project.