EMM22DTMH

Heilind Number:SULEMM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTMH

Detailed Description

Introducing the EMM22DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a dual-row design and 44 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mounting make it versatile for various PCB layouts. Gold contact plating guarantees excellent signal transmission, while the loop bellow contact type enhances durability. Operating at temperatures ranging from -65 to 125°C and supporting up to 950VAC, this connector is suitable for industrial and high-power applications. Its 3A amperage rating and gold termination plating further emphasize its high reliability. With a compact size of 9.4mm width and 15.49mm height, the EMM22DTMH is a perfect choice for space-constrained designs. Elevate your connectivity solutions with this premium-grade connector.