EMM22DTMI

Heilind Number:SULEMM22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTMI

Detailed Description

Introducing the EMM22DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and threaded mount type make it versatile for various installations. Featuring 44 positions with a pitch of 3.96mm, it facilitates seamless data transfer. The gold-plated contact material and termination ensure low contact resistance and enhanced durability. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for aerospace, defense, or industrial electronics, the EMM22DTMI guarantees high reliability and performance.