EMM22DTMS

Heilind Number:SULEMM22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DTMS

Detailed Description

The SKU EMM22DTMS features a robust design suitable for high-reliability applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. This female connector, with two rows and 44 positions, offers ample connectivity options on PCBs. The termination method through side hole mounting guarantees secure attachment. Constructed from PBT and phosphor bronze materials with gold plating, it ensures durability and high conductivity. The loop bellow contact type accommodates right-angle orientation, making it ideal for compact spaces. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a tail length of 6.35mm and a connector height of 15.49mm, it provides easy installation. Suitable for board-to-board and card edge connections, this connector is a reliable solution for various electronic systems.