EMM22DWWH

Heilind Number:SULEMM22DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DWWH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DWWH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DWWH

Detailed Description

The PBT & Phosphor Bronze .156 in Female Board To Board PCB Connector, SKU EMM22DWWH, offers high-performance connectivity in electronic assemblies. With a 5 A amperage rating and 950 VAC voltage capability, it ensures reliable power transmission. Featuring two rows and 44 positions with a 3.96 mm pitch, it facilitates complex PCB layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy insertion and removal. The connector, with a clearance hole mount and wire wrap termination method, ensures secure attachment. Operating in a wide temperature range of -65 to 125 °C, it suits various environments. Its compact design, with a height of 18.29 mm and width of 9.14 mm, conserves space on the PCB. Gold termination plating enhances its longevity. Ideal for high-reliability applications, this connector is a critical component in electronic systems.