EMM22DWWI

Heilind Number:SULEMM22DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DWWI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DWWI

Detailed Description

EMM22DWWI is a female board-to-board PCB connector designed for high-reliability applications. Featuring a threaded mount type and wire wrap termination method, this connector ensures secure and durable connections. With two rows of 44 positions each, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and signal integrity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's compact size, with a height of 18.29mm and width of 9.14mm, makes it ideal for space-constrained PCB layouts. Gold-plated termination further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the EMM22DWWI ensures robust performance in critical systems.