EMM22DWWN

Heilind Number:SULEMM22DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DWWN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DWWN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DWWN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EMM22DWWN offers reliable connectivity in demanding environments. With a 5A amperage and 950 VAC voltage rating, this female connector with two rows and 44 positions ensures efficient power transmission. Its wire wrap termination method and cantilever contact type guarantee secure and stable connections. The gold-plated contacts and termination enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for high-performance applications. Its straight orientation, 3.96mm pitch, and 19.05mm tail length provide easy installation on PCBs. Measuring 18.29mm in height and 9.14mm in width, it fits compactly into electronic setups. Perfect for board-to-board and card edge connections, the EMM22DWWN is a top choice in the connector category, ensuring optimal performance without compromising on quality.