EMM24DCKD-S288

Heilind Number:SULEMM24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM24DCKD-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950 VAC, it ensures reliable power transmission. Featuring two rows of 48 positions with a pitch of 3.96mm, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its durability. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Gold termination plating ensures long-lasting performance. This connector is a reliable choice for high-density board-to-board connections in aerospace, defense, and industrial settings.