EMM24DCKD

Heilind Number:SULEMM24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DCKD

Detailed Description

Introducing the EMM24DCKD, a high-performance Board To Board PCB Connector designed for demanding applications. With a gender of Female and two rows, this connector features a secure Clearance Hole mount type and Thru Hole termination method, ensuring reliable connectivity. Its contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. The 3.96mm pitch and 48 positions accommodate multiple connections with precision. Rated for up to 950VAC and 3A, it guarantees efficient power transmission. The connector, with Loop Bellow contact type and straight orientation, is suitable for various circuit board configurations. Operating in a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Gold plating on termination enhances durability. This connector, belonging to the hi-rel category, ensures high reliability in critical systems. Don't compromise on quality - choose the EMM24DCKD for your connectivity needs.