| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DCKI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMM24DCKI-S288 |
EMM24DCKI-S288
| Heilind Number: | SULEMM24DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method offer secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EMM24DCKI-S288 for your critical connectivity needs.

