EMM24DCKI

Heilind Number:SULEMM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DCKI

Detailed Description

The EMM24DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission in harsh environments. With a current rating of 3A and voltage capability of 950 VAC, this connector is suitable for high-power electronics. Its threaded mounting and through-hole termination method provide secure and stable attachment to PCBs. The connector offers 48 positions in a compact 2-row design, with a pitch of 3.96mm for easy integration. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and automotive use. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the EMM24DCKI is a space-efficient solution for your connectivity needs.