EMM24DCKN-S288

Heilind Number:SULEMM24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEMM24DCKN-S288

Detailed Description

Introducing the EMM24DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 950VAC. With 48 positions across 2 rows, it offers ample connectivity options while maintaining a pitch of 3.96mm (.156 in) for efficient PCB layout. The card extender termination method and loop bellow contact type guarantee secure and stable connections, even in high-vibration scenarios. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Measuring at a compact height of .61 in (15.49 mm) and width of 9.4mm (.37 in), it saves valuable board space without compromising on performance. Trust the EMM24DCKN-S288 for your critical connectivity needs.