EMM24DCKN

Heilind Number:SULEMM24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DCKN

Detailed Description

Introducing the EMM24DCKN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. The female gender, 2-row configuration, and straight orientation make it versatile for various applications. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power delivery. The gold-plated contacts and loop bellow design offer superior conductivity and signal integrity. With a pitch of 3.96mm, 48 positions, and thru-hole termination method, it enables easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial uses. Trust in the EMM24DCKN for seamless connectivity and performance excellence.