EMM24DCKS-S288

Heilind Number:SULEMM24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM24DCKS-S288. This female connector features a robust construction with a 3A amperage rating, ideal for high-performance applications. With two rows and side hole mount type, it ensures secure and stable connections. The termination method is through a Card Extender, guaranteeing easy installation. Crafted from Phosphor Bronze with Gold contact plating, it offers excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for various electronic systems. Featuring Loop Bellow contact type and Straddle orientation, it facilitates efficient signal transmission. With 48 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-term performance. Whether for industrial, aerospace, or telecommunications applications, this connector, under the category of hi-rel connectors, guarantees superior quality and performance.