| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM24DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM24DCKS |
EMM24DCKS
| Heilind Number: | SULEMM24DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM24DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM24DCKS, a high-performance PCB connector designed for demanding applications. Made from PBT and Phosphor Bronze, this connector ensures durability and reliability in any environment. With a 3A amperage rating and a voltage capacity of 950 VAC, it offers secure power transmission. Featuring a female gender, two rows of 48 positions, and a straight orientation, it guarantees seamless connectivity on the board. The gold-plated contacts and Loop Bellow design optimize signal integrity, while the Thru Hole termination method with a tail length of 4.83mm facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB connectivity with the EMM24DCKS.

