EMM24DCKT

Heilind Number:SULEMM24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DCKT

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMM24DCKT, offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Featuring a female gender and two rows of 48 positions, this threaded mount connector ensures secure attachment. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission. With a pitch of 3.96mm, it is suitable for high-density applications. The loop bellow contact type and straight orientation provide ease of use. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in industrial machinery or telecommunications equipment, the EMM24DCKT connector is a dependable solution for your PCB connection needs.