EMM24DRAH

Heilind Number:SULEMM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM24DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM24DRAH

Detailed Description

Introducing SKU EMM24DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. Gold contact plating and full bellow contact type guarantee low contact resistance and long-term durability. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Tailored for high reliability, this connector is a vital component for mission-critical systems.